
HMC7441-SX | |
|---|---|
DigiKey Part Number | 505-HMC7441-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC7441-SX |
Description | IC RF AMP VSAT 27.5GHZ-31GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 27.5GHz ~ 31GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT, DBS |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V |
Packaging Tray | Current - Supply 1A |
Part Status Active | Mounting Type Surface Mount |
Frequency 27.5GHz ~ 31GHz | Package / Case Die |
P1dB 34dBm | Supplier Device Package Die |
Gain 23dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 188,03000 | € 376,06 |
| 4 | € 181,19750 | € 724,79 |
| 6 | € 177,38833 | € 1 064,33 |
| 10 | € 172,77500 | € 1 727,75 |
| 14 | € 169,84714 | € 2 377,86 |
| 20 | € 166,83550 | € 3 336,71 |
| Unit Price without VAT: | € 188,03000 |
|---|---|
| Unit Price with VAT: | € 227,51630 |