
HMC6980 | |
|---|---|
DigiKey Part Number | HMC6980-ND |
Manufacturer | |
Manufacturer Product Number | HMC6980 |
Description | IC RF AMP VSAT 10MHZ-20GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 10MHz ~ 20GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer Analog Devices Inc. | RF Type VSAT |
Packaging Box | Current - Supply 345mA |
Part Status Discontinued at DigiKey | Mounting Type Connector Mount |
Frequency 10MHz ~ 20GHz | Package / Case Module, SMA Connectors |
P1dB 28dBm | Supplier Device Package Module |
Gain 11dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC-C026 | Analog Devices Inc. | 3 | 505-HMC-C026-ND | € 4 560,83000 | MFR Recommended |
