
HMC6380LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC6380LC4BTR-ND - Tape & Reel (TR) 505-HMC6380LC4BTRCT-ND - Cut Tape (CT) 505-HMC6380LC4BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC6380LC4BTR |
Description | IC AMP RADAR 8GHZ-16GHZ 24CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 16GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 75mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TFCQFN Exposed Pad |
Frequency 8GHz ~ 16GHz | Supplier Device Package 24-CSMT (4x4) |
RF Type Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 343,10000 | € 343,10 |
| 10 | € 298,24800 | € 2 982,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 273,57300 | € 27 357,30 |
| Unit Price without VAT: | € 343,10000 |
|---|---|
| Unit Price with VAT: | € 415,15100 |

