
HMC453ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1396-2-ND - Tape & Reel (TR) 1127-1396-1-ND - Cut Tape (CT) 1127-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC453ST89ETR |
Description | IC AMP GPS 400MHZ-2.2GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.2GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 725mA |
Part Status Obsolete | Test Frequency 2.11GHz |
Frequency 400MHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 32.5dBm | Package / Case TO-243AA |
Gain 7.5dB | Supplier Device Package SOT-89 |
Noise Figure 6.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5324ARKZ-R7 | Analog Devices Inc. | 1 929 | 505-ADL5324ARKZ-R7CT-ND | € 8,80000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,86000 | € 24,86 |
| Unit Price without VAT: | € 24,86000 |
|---|---|
| Unit Price with VAT: | € 30,08060 |