
HMC174MS8 | |
|---|---|
DigiKey Part Number | 1127-2903-ND |
Manufacturer | |
Manufacturer Product Number | HMC174MS8 |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC WiMax SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer Analog Devices Inc. | P1dB 36dBm |
Packaging Strip | IIP3 56dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type WiMax | Voltage - Supply 3V ~ 8V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 20dB | Supplier Device Package 8-MSOP |
Insertion Loss 1.3dB | Base Product Number |