
HMC1126 | |
|---|---|
DigiKey Part Number | 1127-3334-ND |
Manufacturer | |
Manufacturer Product Number | HMC1126 |
Description | IC RF AMP VSAT 2GHZ-50GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 50GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC1126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 2GHz ~ 50GHz | |
P1dB | 17.5dBm | |
Gain | 11dB | |
Noise Figure | 5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 65mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |