
HMC-C074 | |
|---|---|
DigiKey Part Number | 1127-1872-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C074 |
Description | IC RF AMP GPS 10MHZ-6GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 6GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 15V |
Packaging Bulk | Current - Supply 450mA |
Part Status Obsolete | Test Frequency 10MHz ~ 6GHz |
Frequency 10MHz ~ 6GHz | Mounting Type Connector Mount |
P1dB 29.5dBm | Package / Case Module, SMA Connectors |
Gain 13dB | Supplier Device Package Module |
Noise Figure 5dB | Base Product Number |