



FIDO1100PQF208IR1 | |
|---|---|
DigiKey Part Number | 505-FIDO1100PQF208IR1-ND |
Manufacturer | |
Manufacturer Product Number | FIDO1100PQF208IR1 |
Description | IC MCU 32BIT 32KB RREM 208PQFP |
Customer Reference | |
Detailed Description | CPU32 fido™ Microcontroller IC 32-Bit 66MHz 32KB (32K x 8) RREM 208-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | FIDO1100PQF208IR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU32 | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, EIA-232, Ethernet, GPIO, HDLC, I2C, SMBus, SPI | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | RREM | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-PQFP (28x28) | |
Package / Case | 208-BFQFP | |
Base Product Number |