CPU32 fido™ Microcontroller IC 32-Bit 66MHz 32KB (32K x 8) RREM 208-BGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPU32 fido™ Microcontroller IC 32-Bit 66MHz 32KB (32K x 8) RREM 208-BGA (15x15)
Connected I/O Solutions for Industry 4.0
Time Sensitive Networking Testbed for Flexible Manufacturing

FIDO1100BGB208IR1

DigiKey Part Number
1108-1004-ND
Manufacturer
Manufacturer Product Number
FIDO1100BGB208IR1
Description
IC MCU 32BIT 32KB RREM 208BGA
Customer Reference
Detailed Description
CPU32 fido™ Microcontroller IC 32-Bit 66MHz 32KB (32K x 8) RREM 208-BGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
FIDO1100BGB208IR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CPU32
Core Size
32-Bit
Speed
66MHz
Connectivity
CANbus, EBI/EMI, EIA-232, Ethernet, GPIO, HDLC, I2C, SMBus, SPI
Peripherals
DMA, POR, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
RREM
EEPROM Size
-
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
2.25V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-BGA (15x15)
Package / Case
208-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.