
EVAL01-HMC1048LC3B | |
|---|---|
DigiKey Part Number | 1127-2455-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1048LC3B |
Description | EVAL BOARD HMC1048LC3B |
Customer Reference | |
Detailed Description | HMC1048LC3B - Mixer 2GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1048LC3B |
Packaging Box | RF Frequency 2GHz ~ 18GHz |
Part Status Discontinued at DigiKey | Function Mixer |
Type Mixer | Base Product Number |
Frequency 2GHz ~ 18GHz |