
EVAL-CN0325-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0325-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0325-SDPZ |
Description | EVAL BOARD FOR AD7795 |
Customer Reference | |
Detailed Description | AD7795 Circuits from the Lab™ Special Purpose Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Special Purpose | |
Embedded | No | |
Utilized IC / Part | AD7795 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |