
EVAL-CN0229-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0229-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0229-SDPZ |
Description | EVAL BOARD FOR AD5686R AD5750-2 |
Customer Reference | |
Detailed Description | AD5686R, AD5750-2, ADuM1301, ADuM5400 Circuits from the Lab™ Analog Output Module Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Reference Design | |
Function | Analog Output Module | |
Embedded | No | |
Utilized IC / Part | AD5686R, AD5750-2, ADuM1301, ADuM5400 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |