
EVAL-ADUM7223EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM7223EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM7223EBZ |
Description | EVAL BOARD FOR ADUM7223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM7223 iCoupler® H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | ADuM7223 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,83000 | € 48,83 |
| Unit Price without VAT: | € 48,83000 |
|---|---|
| Unit Price with VAT: | € 59,08430 |
