
DC704A | |
|---|---|
DigiKey Part Number | DC704A-ND |
Manufacturer | |
Manufacturer Product Number | DC704A |
Description | EVAL BOARD FOR LT3023 |
Customer Reference | |
Detailed Description | LT3023 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA, 100mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 20V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Obsolete | Contents Board(s) |
Channels per IC 2 - Dual | Utilized IC / Part LT3023 |
Voltage - Output 2.5V, 3.3V or 5V | Base Product Number |

