


DC2784A-C | |
|---|---|
DigiKey Part Number | 505-DC2784A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2784A-C |
Description | EVAL BOARD FOR LTM4700 |
Customer Reference | |
Detailed Description | LTM4700 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 16V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 350kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4700 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V |
