


DC2390A-A | |
|---|---|
DigiKey Part Number | DC2390A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2390A-A |
Description | DEMO BOARD FOR LTC2500-32 |
Customer Reference | |
Detailed Description | LTC2500-32 - 32 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 24mW @ 1MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2500-32 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 32 | Base Product Number |
Sampling Rate (Per Second) 1M |

