
DC1642A-AA | |
|---|---|
DigiKey Part Number | DC1642A-AA-ND |
Manufacturer | |
Manufacturer Product Number | DC1642A-AA |
Description | BOARD DEMO LTM9003-AA |
Customer Reference | |
Detailed Description | LTM9003 - Pre-Distortion Receiver Subsystem 184MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Pre-Distortion Receiver Subsystem | |
Frequency | 184MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTM9003 | |
Note | - | |
RF Type | - | |
RF Frequency | 184MHz | |
Function | Pre-Distortion Receiver Subsystem | |
Base Product Number |