
DC1298A-AA | |
|---|---|
DigiKey Part Number | DC1298A-AA-ND |
Manufacturer | |
Manufacturer Product Number | DC1298A-AA |
Description | BOARD EVAL LTM9002-AA |
Customer Reference | |
Detailed Description | LTM9002 - Receiver 0Hz ~ 300MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Baseband Receiver | |
Frequency | 0Hz ~ 300MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTM9002 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 300MHz | |
Function | Receiver | |
Base Product Number |