
ADZS-CM419F-EZLITE | |
|---|---|
DigiKey Part Number | ADZS-CM419F-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-CM419F-EZLITE |
Description | EZ-KIT LITE ADSP-CM41X EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-CM41x EZ-KIT Lite® - ARM® Cortex®-M4 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ADSP-CM41x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 371,25000 | € 371,25 |
| Unit Price without VAT: | € 371,25000 |
|---|---|
| Unit Price with VAT: | € 449,21250 |