
ADUM7442ARQZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM7442ARQZ-RL7TR-ND - Tape & Reel (TR) ADUM7442ARQZ-RL7CT-ND - Cut Tape (CT) ADUM7442ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7442ARQZ-RL7 |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7442ARQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,76000 | € 4,76 |
| 10 | € 3,63900 | € 36,39 |
| 25 | € 3,35880 | € 83,97 |
| 100 | € 3,05090 | € 305,09 |
| 250 | € 3,01528 | € 753,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,74278 | € 2 742,78 |
| 2 000 | € 2,68286 | € 5 365,72 |
| 3 000 | € 2,65284 | € 7 958,52 |
| Unit Price without VAT: | € 4,76000 |
|---|---|
| Unit Price with VAT: | € 5,75960 |



