
ADUM6421ABRNZ3-RL | |
|---|---|
DigiKey Part Number | 505-ADUM6421ABRNZ3-RLTR-ND - Tape & Reel (TR) 505-ADUM6421ABRNZ3-RLCT-ND - Cut Tape (CT) 505-ADUM6421ABRNZ3-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6421ABRNZ3-RL |
Description | DGTL ISOLTR 5KV 4CH GP 28-BSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6421ABRNZ3-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,07000 | € 14,07 |
| 10 | € 9,96000 | € 99,60 |
| 100 | € 9,19070 | € 919,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,50874 | € 7 508,74 |
| Unit Price without VAT: | € 14,07000 |
|---|---|
| Unit Price with VAT: | € 17,02470 |