
ADUM4221-1CRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4221-1CRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4221-1CRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4221-1CRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4221-1CRIZ-RL |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 2.5V ~ 6.5V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,46000 | € 7,46 |
| 10 | € 5,79600 | € 57,96 |
| 25 | € 5,37960 | € 134,49 |
| 100 | € 4,96400 | € 496,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,46207 | € 4 462,07 |
| Unit Price without VAT: | € 7,46000 |
|---|---|
| Unit Price with VAT: | € 9,02660 |
