Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM361N1BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM361N1BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM361N1BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM361N1BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM361N1BRQZ-RL7 |
Description | 3.0 KV RMS 6-CHANNEL DIGITAL ISO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,57000 | € 4,57 |
| 10 | € 3,49100 | € 34,91 |
| 25 | € 3,22040 | € 80,51 |
| 100 | € 2,92330 | € 292,33 |
| 250 | € 2,88364 | € 720,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,62596 | € 2 625,96 |
| 2 000 | € 2,56811 | € 5 136,22 |
| 3 000 | € 2,53914 | € 7 617,42 |
| Unit Price without VAT: | € 4,57000 |
|---|---|
| Unit Price with VAT: | € 5,52970 |
