Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM3471WARSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM3471WARSZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM3471WARSZ-RL7 |
Description | DGTL ISOLTR 2.5KV 4CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3471WARSZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 105°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 20-SSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3471ARSZ | Analog Devices Inc. | 0 | ADUM3471ARSZ-ND | € 7,89000 | Parametric Equivalent |
| ADUM3471ARSZ-RL7 | Analog Devices Inc. | 774 | 505-ADUM3471ARSZ-RL7CT-ND | € 7,89000 | Parametric Equivalent |
| ADUM3471WARSZ | Analog Devices Inc. | 62 | ADUM3471WARSZ-ND | € 9,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,78418 | € 2 892,09 |
| 1 000 | € 5,65203 | € 5 652,03 |
| 1 500 | € 5,58587 | € 8 378,81 |
| Unit Price without VAT: | € 5,78418 |
|---|---|
| Unit Price with VAT: | € 6,99886 |

