CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM342E0BRQZ-RL7

DigiKey Part Number
505-ADUM342E0BRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM342E0BRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM342E0BRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM342E0BRQZ-RL7
Description
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM342E0BRQZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
Magnetic Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
CAN, RS485, SPI
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM342E0BRQZAnalog Devices Inc.192505-ADUM342E0BRQZ-ND€ 3,94000Parametric Equivalent
ADUM342E0WBRQZAnalog Devices Inc.37505-ADUM342E0WBRQZ-ND€ 4,31000Parametric Equivalent
ADUM342E0WBRQZ-RL7Analog Devices Inc.611505-ADUM342E0WBRQZ-RL7CT-ND€ 4,31000Parametric Equivalent
ADUM342E1BRQZAnalog Devices Inc.82505-ADUM342E1BRQZ-ND€ 3,94000Parametric Equivalent
ADUM342E1BRQZ-RL7Analog Devices Inc.844505-ADUM342E1BRQZ-RL7CT-ND€ 3,94000Parametric Equivalent
In-Stock: 759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,94000€ 3,94
10€ 2,98900€ 29,89
25€ 2,75200€ 68,80
100€ 2,49120€ 249,12
250€ 2,36692€ 591,73
500€ 2,36664€ 1 183,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,23032€ 2 230,32
2 000€ 2,17958€ 4 359,16
3 000€ 2,15416€ 6 462,48
Manufacturers Standard Package
Unit Price without VAT:€ 3,94000
Unit Price with VAT:€ 4,76740