Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM341E0WBRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM341E0WBRWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM341E0WBRWZ-RL |
Description | DGTL ISO 5.7KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM341E0WBRWZ-RL Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM341E0WBRWZ | Analog Devices Inc. | 0 | 505-ADUM341E0WBRWZ-ND | € 4,31000 | Parametric Equivalent |
| ADUM341E1BRWZ | Analog Devices Inc. | 1 291 | 505-ADUM341E1BRWZ-ND | € 3,94000 | Parametric Equivalent |
| ADUM341E1BRWZ-RL | Analog Devices Inc. | 727 | 505-ADUM341E1BRWZ-RLCT-ND | € 3,94000 | Parametric Equivalent |
| ADUM341E1WBRWZ | Analog Devices Inc. | 200 | 505-ADUM341E1WBRWZ-ND | € 4,31000 | Parametric Equivalent |
| ADUM341E1WBRWZ-RL | Analog Devices Inc. | 0 | 505-ADUM341E1WBRWZ-RLTR-ND | € 2,45689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,45689 | € 2 456,89 |
| 2 000 | € 2,40194 | € 4 803,88 |
| 3 000 | € 2,37443 | € 7 123,29 |
| Unit Price without VAT: | € 2,45689 |
|---|---|
| Unit Price with VAT: | € 2,97284 |

