
ADUM340E1BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM340E1BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM340E1BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM340E1BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM340E1BRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM340E1BRQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, RS485, SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM340E0BRQZ | Analog Devices Inc. | 233 | 505-ADUM340E0BRQZ-ND | € 3,94000 | Parametric Equivalent |
| ADUM340E0BRQZ-RL7 | Analog Devices Inc. | 632 | 505-ADUM340E0BRQZ-RL7CT-ND | € 3,94000 | Parametric Equivalent |
| ADUM340E0WBRQZ | Analog Devices Inc. | 124 | 505-ADUM340E0WBRQZ-ND | € 4,31000 | Parametric Equivalent |
| ADUM340E0WBRQZ-RL7 | Analog Devices Inc. | 372 | 505-ADUM340E0WBRQZ-RL7CT-ND | € 4,31000 | Parametric Equivalent |
| ADUM340E1WBRQZ | Analog Devices Inc. | 76 | 505-ADUM340E1WBRQZ-ND | € 4,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,94000 | € 3,94 |
| 10 | € 2,98900 | € 29,89 |
| 25 | € 2,75200 | € 68,80 |
| 100 | € 2,49120 | € 249,12 |
| 250 | € 2,36692 | € 591,73 |
| 500 | € 2,36664 | € 1 183,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,23032 | € 2 230,32 |
| 2 000 | € 2,17958 | € 4 359,16 |
| 3 000 | € 2,15416 | € 6 462,48 |
| Unit Price without VAT: | € 3,94000 |
|---|---|
| Unit Price with VAT: | € 4,76740 |
