
ADUM3200WARZ | |
|---|---|
DigiKey Part Number | 505-ADUM3200WARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3200WARZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3200WARZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,46000 | € 4,46 |
| 10 | € 3,40000 | € 34,00 |
| 98 | € 2,84704 | € 279,01 |
| 196 | € 2,73816 | € 536,68 |
| 294 | € 2,68364 | € 788,99 |
| 588 | € 2,60369 | € 1 530,97 |
| 1 078 | € 2,54545 | € 2 744,00 |
| 2 548 | € 2,47812 | € 6 314,25 |
| Unit Price without VAT: | € 4,46000 |
|---|---|
| Unit Price with VAT: | € 5,39660 |