
ADUM263N1BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM263N1BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM263N1BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM263N1BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM263N1BRIZ-RL |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM263N1BRIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,54000 | € 5,54 |
| 10 | € 4,25700 | € 42,57 |
| 25 | € 3,93720 | € 98,43 |
| 100 | € 3,58490 | € 358,49 |
| 250 | € 3,56832 | € 892,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,23244 | € 3 232,44 |
| 2 000 | € 3,16388 | € 6 327,76 |
| Unit Price without VAT: | € 5,54000 |
|---|---|
| Unit Price with VAT: | € 6,70340 |
