
ADUM161N0BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM161N0BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM161N0BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM161N0BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM161N0BRZ-RL7 |
Description | DGTL ISOLTR 3KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM161N0BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 1.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,86000 | € 4,86 |
| 10 | € 3,71700 | € 37,17 |
| 25 | € 3,43040 | € 85,76 |
| 100 | € 3,11640 | € 311,64 |
| 250 | € 2,99080 | € 747,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,80183 | € 2 801,83 |
| 2 000 | € 2,74065 | € 5 481,30 |
| 3 000 | € 2,71001 | € 8 130,03 |
| Unit Price without VAT: | € 4,86000 |
|---|---|
| Unit Price with VAT: | € 5,88060 |


