General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM142E1WBRQZ-RL7

DigiKey Part Number
ADUM142E1WBRQZ-RL7TR-ND - Tape & Reel (TR)
ADUM142E1WBRQZ-RL7CT-ND - Cut Tape (CT)
ADUM142E1WBRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM142E1WBRQZ-RL7
Description
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM142E1WBRQZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Series
Pulse Width Distortion (Max)
3ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Technology
Magnetic Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
75kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM142D0BRQZAnalog Devices Inc.277ADUM142D0BRQZ-ND€ 3,94000Parametric Equivalent
ADUM142D0BRQZ-RL7Analog Devices Inc.4 225505-ADUM142D0BRQZ-RL7CT-ND€ 3,94000Parametric Equivalent
ADUM142D1BRQZ-RL7Analog Devices Inc.1 112505-ADUM142D1BRQZ-RL7CT-ND€ 3,94000Parametric Equivalent
ADUM142E1BRQZAnalog Devices Inc.89505-ADUM142E1BRQZ-ND€ 3,94000Parametric Equivalent
ADUM142E1WBRQZAnalog Devices Inc.187ADUM142E1WBRQZ-ND€ 4,82000Parametric Equivalent
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,82000€ 4,82
10€ 3,68700€ 36,87
25€ 3,40280€ 85,07
100€ 3,09040€ 309,04
250€ 2,96480€ 741,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,77807€ 2 778,07
2 000€ 2,71732€ 5 434,64
3 000€ 2,68690€ 8 060,70
Manufacturers Standard Package
Unit Price without VAT:€ 4,82000
Unit Price with VAT:€ 5,83220