
ADUM140E1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM140E1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM140E1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM140E1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM140E1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM140E1BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM140D1BRZ | Analog Devices Inc. | 43 | 505-ADUM140D1BRZ-ND | € 3,94000 | Parametric Equivalent |
| ADUM140D1BRZ-RL7 | Analog Devices Inc. | 1 513 | 505-ADUM140D1BRZ-RL7CT-ND | € 3,97000 | Parametric Equivalent |
| ADUM140E0BRZ | Analog Devices Inc. | 961 | 505-ADUM140E0BRZ-ND | € 3,94000 | Parametric Equivalent |
| ADUM140E0BRZ-RL7 | Analog Devices Inc. | 80 | 505-ADUM140E0BRZ-RL7CT-ND | € 3,97000 | Parametric Equivalent |
| ADUM140E1BRZ | Analog Devices Inc. | 295 | 505-ADUM140E1BRZ-ND | € 3,94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,97000 | € 3,97 |
| 10 | € 3,01300 | € 30,13 |
| 25 | € 2,77400 | € 69,35 |
| 100 | € 2,51120 | € 251,12 |
| 250 | € 2,38588 | € 596,47 |
| 500 | € 2,38556 | € 1 192,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,24817 | € 2 248,17 |
| 2 000 | € 2,19701 | € 4 394,02 |
| 3 000 | € 2,17139 | € 6 514,17 |
| Unit Price without VAT: | € 3,97000 |
|---|---|
| Unit Price with VAT: | € 4,80370 |
