
ADUM1285ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1285ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1285ARZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1285ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1285ARZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1285ARZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 10 | € 2,18800 | € 21,88 |
| 25 | € 2,00600 | € 50,15 |
| 100 | € 1,80700 | € 180,70 |
| 250 | € 1,71192 | € 427,98 |
| 500 | € 1,69046 | € 845,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,60748 | € 1 607,48 |
| 2 000 | € 1,56868 | € 3 137,36 |
| 3 000 | € 1,54925 | € 4 647,75 |
| 5 000 | € 1,52773 | € 7 638,65 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,53320 |