


ADUC7025BSTZ62 | |
|---|---|
DigiKey Part Number | 505-ADUC7025BSTZ62-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7025BSTZ62 |
Description | IC MCU 16/32BIT 62KB FLSH 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7025BSTZ62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,42000 | € 14,42 |
| 10 | € 11,97200 | € 119,72 |
| 64 | € 10,54000 | € 674,56 |
| 128 | € 10,13578 | € 1 297,38 |
| 256 | € 9,79488 | € 2 507,49 |
| 512 | € 9,51031 | € 4 869,28 |
| Unit Price without VAT: | € 14,42000 |
|---|---|
| Unit Price with VAT: | € 17,44820 |