
ADPA7005C-KIT | |
|---|---|
DigiKey Part Number | 505-ADPA7005C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7005C-KIT |
Description | ADPA7005 SAMPLE PACK |
Customer Reference | |
Detailed Description | Integrated Circuit Kit RF Assorted Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Kit Type | RF | |
Quantity | Assorted | |
Kit Contents | - | |
Mounting Type | Surface Mount | |
Packages Included | - | |
Base Product Number |


