


ADP2108ACBZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP2108ACBZ-3.3-R7TR-ND - Tape & Reel (TR) ADP2108ACBZ-3.3-R7CT-ND - Cut Tape (CT) ADP2108ACBZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108ACBZ-3.3-R7 |
Description | IC REG BUCK 3.3V 600MA 5WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 5-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108ACBZ-3.3-R7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-WLCSP (1.02x1.45) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3671TL-3.3/NOPB | Texas Instruments | 41 | 296-LM3671TL-3.3/NOPBCT-ND | € 1,55000 | Similar |
| LM3671TLX-3.3/NOPB | Texas Instruments | 6 488 | LM3671TLX-3.3/NOPBCT-ND | € 1,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,58800 | € 15,88 |
| 25 | € 1,45120 | € 36,28 |
| 100 | € 1,30020 | € 130,02 |
| 250 | € 1,22808 | € 307,02 |
| 500 | € 1,19632 | € 598,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,10462 | € 3 313,86 |
| 6 000 | € 1,08301 | € 6 498,06 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,58940 |








