


ADM8613Z232ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM8613Z232ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADM8613Z232ACBZ-R7CT-ND - Cut Tape (CT) 505-ADM8613Z232ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8613Z232ACBZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8613Z232ACBZ-R7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 200ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFBGA, WLCSP |
Number of Voltages Monitored 1 | Supplier Device Package 6-WLCSP (0.96x1.46) |
Voltage - Threshold 2.32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,26700 | € 12,67 |
| 25 | € 1,15440 | € 28,86 |
| 100 | € 1,03010 | € 103,01 |
| 250 | € 0,97084 | € 242,71 |
| 500 | € 0,93624 | € 468,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,86933 | € 2 607,99 |
| 6 000 | € 0,85156 | € 5 109,36 |
| 9 000 | € 0,84266 | € 7 583,94 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,08120 |