ADL8108 - Amplifier 1GHz ~ 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8108-EVALZ

DigiKey Part Number
505-ADL8108-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL8108-EVALZ
Description
EVAL BOARD FOR ADL8108
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL8108 - Amplifier 1GHz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
1GHz ~ 8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL8108
Note
-
RF Type
-
RF Frequency
1GHz ~ 8GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 662,22000€ 662,22
Manufacturers Standard Package
Unit Price without VAT:€ 662,22000
Unit Price with VAT:€ 801,28620