


ADIS16223CMLZ | |
|---|---|
DigiKey Part Number | ADIS16223CMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16223CMLZ |
Description | SENSOR VIBRATION -70+70G MODUL |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Digital Screw Mount Rectangular Connector - 14 Pos |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Analog Devices Inc. | Power - Rated 3.15 V ~ 3.6 V / 43mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Features Programmable |
Part Status Obsolete | Package / Case 14-Module with Connector |
Sensor Type Vibration, Acceleration | Mounting Type Screw Mount |
Sensing Range -70 ~ 70 g | Termination Rectangular Connector - 14 Pos |
Sensitivity 4.768mg/LSB | Base Product Number |