
ADG801BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG801BRTZ-REEL7TR-ND - Tape & Reel (TR) ADG801BRTZ-REEL7CT-ND - Cut Tape (CT) ADG801BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG801BRTZ-REEL7 |
Description | IC SW SPST-NOX1 300MOHM SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG801BRTZ-REEL7 Models |
Category | -3db Bandwidth 12MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 180pF, 180pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 300mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 15ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4645EUT+T | Analog Devices Inc./Maxim Integrated | 5 788 | MAX4645EUT+TCT-ND | € 3,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,09000 | € 3,09 |
| 10 | € 2,32800 | € 23,28 |
| 25 | € 2,13640 | € 53,41 |
| 100 | € 1,92600 | € 192,60 |
| 250 | € 1,82580 | € 456,45 |
| 500 | € 1,80748 | € 903,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,65420 | € 4 962,60 |
| Unit Price without VAT: | € 3,09000 |
|---|---|
| Unit Price with VAT: | € 3,73890 |






