
ADG619BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG619BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG619BRMZ-REEL7CT-ND - Cut Tape (CT) ADG619BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG619BRMZ-REEL7 |
Description | IC SWITCH SPDT X 1 6.5OHM 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG619BRMZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 75ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 190MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 110pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 25pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -67dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 6.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 700mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4660EUA+ | Analog Devices Inc./Maxim Integrated | 3 398 | MAX4660EUA+-ND | € 6,73000 | Similar |
| MAX4660EUA+T | Analog Devices Inc./Maxim Integrated | 10 141 | MAX4660EUA+TCT-ND | € 6,73000 | Similar |
| TS12A12511DGKR | Texas Instruments | 488 | 296-27619-1-ND | € 2,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,00000 | € 3,00 |
| 10 | € 2,25200 | € 22,52 |
| 25 | € 2,06600 | € 51,65 |
| 100 | € 1,86140 | € 186,14 |
| 250 | € 1,76392 | € 440,98 |
| 500 | € 1,74330 | € 871,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,65670 | € 1 656,70 |
| 2 000 | € 1,61687 | € 3 233,74 |
| 3 000 | € 1,59692 | € 4 790,76 |
| 5 000 | € 1,57483 | € 7 874,15 |
| Unit Price without VAT: | € 3,00000 |
|---|---|
| Unit Price with VAT: | € 3,63000 |
