
ADG5434BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG5434BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG5434BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG5434BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5434BCPZ-REEL7 |
Description | IC SWITCH SPDT X 4 14OHM 20LFCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 14Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5434BCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 186ns, 104ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 176pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 15pF, 23pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -60dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 20-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 20-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,21000 | € 8,21 |
| 10 | € 6,39300 | € 63,93 |
| 25 | € 5,93800 | € 148,45 |
| 100 | € 5,43840 | € 543,84 |
| 250 | € 5,34444 | € 1 336,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 4,87929 | € 7 318,94 |
| Unit Price without VAT: | € 8,21000 |
|---|---|
| Unit Price with VAT: | € 9,93410 |


