
ADG1407BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1407BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1407BRUZ-REEL7CT-ND - Cut Tape (CT) ADG1407BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1407BRUZ-REEL7 |
Description | IC MUX DUAL 8:1 11.5OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 11.5Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1407BRUZ-REEL7 Models |
Category | -3db Bandwidth 110MHz |
Manufacturer Analog Devices Inc. | Charge Injection 10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 45pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 11.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 550mOhm | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 28-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 110ns, 120ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG507BEQ-T1-GE3 | Vishay Siliconix | 434 | 742-DG507BEQ-T1-GE3CT-ND | € 4,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,80000 | € 12,80 |
| 10 | € 10,11500 | € 101,15 |
| 25 | € 9,44320 | € 236,08 |
| 100 | € 8,71230 | € 871,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,96643 | € 7 966,43 |
| Unit Price without VAT: | € 12,80000 |
|---|---|
| Unit Price with VAT: | € 15,48800 |






