
ADG1312YRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1312YRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1312YRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1312YRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1312YRZ-REEL7 |
Description | IC SW SPST-NOX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1312YRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 125ns, 50ns | |
-3db Bandwidth | 600MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,18000 | € 3,18 |
| 10 | € 2,39500 | € 23,95 |
| 25 | € 2,19920 | € 54,98 |
| 100 | € 1,98440 | € 198,44 |
| 250 | € 1,92240 | € 480,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,76920 | € 1 769,20 |
| 2 000 | € 1,72737 | € 3 454,74 |
| 3 000 | € 1,70641 | € 5 119,23 |
| 5 000 | € 1,68319 | € 8 415,95 |
| Unit Price without VAT: | € 3,18000 |
|---|---|
| Unit Price with VAT: | € 3,84780 |