
ADG1309BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1309BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1309BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1309BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1309BRZ-REEL7 |
Description | IC SWITCH SP4T X 2 210OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1309BRZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 100ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 10pF, 15pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 210Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG409CY+ | Analog Devices Inc./Maxim Integrated | 102 | DG409CY+-ND | € 7,45000 | Similar |
| DG409DY+ | Analog Devices Inc./Maxim Integrated | 105 | DG409DY+-ND | € 8,70000 | Similar |
| DG409DY+T | Analog Devices Inc./Maxim Integrated | 1 901 | 175-DG409DY+TCT-ND | € 8,70000 | Similar |
| DG409DY-E3 | Vishay Siliconix | 987 | DG409DY-E3-ND | € 3,19000 | Similar |
| DG409DY-T1-E3 | Vishay Siliconix | 4 920 | DG409DY-T1-E3CT-ND | € 3,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,39000 | € 4,39 |
| 10 | € 3,33900 | € 33,39 |
| 25 | € 3,07840 | € 76,96 |
| 100 | € 2,79140 | € 279,14 |
| 250 | € 2,66568 | € 666,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,50453 | € 2 504,53 |
| 2 000 | € 2,44871 | € 4 897,42 |
| 3 000 | € 2,42076 | € 7 262,28 |
| Unit Price without VAT: | € 4,39000 |
|---|---|
| Unit Price with VAT: | € 5,31190 |