



ADBMS6948WCCSZ | |
|---|---|
DigiKey Part Number | 505-ADBMS6948WCCSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS6948WCCSZ |
Description | 16CH BATTERY MONITOR |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LFCSP-SS (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-SS (9x9) |









