
ADA4091-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4091-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4091-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4091-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4091-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4091-2ACPZ-R7 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.46V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 1.27 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,18000 | € 6,18 |
| 10 | € 4,76200 | € 47,62 |
| 25 | € 4,40880 | € 110,22 |
| 100 | € 4,01990 | € 401,99 |
| 250 | € 3,90104 | € 975,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 3,58500 | € 5 377,50 |
| Unit Price without VAT: | € 6,18000 |
|---|---|
| Unit Price with VAT: | € 7,47780 |