
AD9625-2.6EB | |
|---|---|
DigiKey Part Number | AD9625-2.6EB-ND |
Manufacturer | |
Manufacturer Product Number | AD9625-2.6EB |
Description | EVAL BOARD FOR AD9625 |
Customer Reference | |
Detailed Description | AD9625 - 12 Bit 2.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial JESD204B, SPI™ |
Manufacturer Analog Devices Inc. | Input Range 1Vpp |
Packaging Box | Power (Typ) @ Conditions 4W @ 2.6GSPS |
Part Status Obsolete | Utilized IC / Part AD9625 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 2.6G |
