


AD9511BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9511BCPZ-REEL7TR-ND - Tape & Reel (TR) AD9511BCPZ-REEL7CT-ND - Cut Tape (CT) AD9511BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9511BCPZ-REEL7 |
Description | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 2:5 1.2 GHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9511BCPZ-REEL7 Models |
Category | Output CMOS, LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Frequency - Max 1.2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 2:5 | Supplier Device Package 48-LFCSP-VQ (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9511BCPZ | Analog Devices Inc. | 167 | AD9511BCPZ-ND | € 18,69000 | Parametric Equivalent |
| AD9512BCPZ | Analog Devices Inc. | 214 | AD9512BCPZ-ND | € 17,90000 | Parametric Equivalent |
| AD9512BCPZ-REEL7 | Analog Devices Inc. | 298 | 505-AD9512BCPZ-REEL7CT-ND | € 17,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,69000 | € 18,69 |
| 10 | € 14,94000 | € 149,40 |
| 25 | € 14,00320 | € 350,08 |
| 100 | € 13,04250 | € 1 304,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 12,04095 | € 9 030,71 |
| Unit Price without VAT: | € 18,69000 |
|---|---|
| Unit Price with VAT: | € 22,61490 |