
AD9434-500EBZ | |
|---|---|
DigiKey Part Number | 505-AD9434-500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9434-500EBZ |
Description | BOARD EVAL AD9434 500MSPS ADC |
Customer Reference | |
Detailed Description | AD9434 - 12 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | SPI | |
Input Range | 1.5Vpp | |
Power (Typ) @ Conditions | 690mW @ 500MSPS | |
Utilized IC / Part | AD9434 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
